Current Transformers :
Rasta produktų: 11Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+67,500 € | 3-Phase Molded Case | - | 60:0.1 | - | Class 1 | 0.25VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | |||||
3680107 | CROMPTON - TE CONNECTIVITY | Each | 1+67,500 € | 3-Phase Molded Case | - | 60:0.1 | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Cable | Metering | 60A | 100mA | DL3N1 Series | ||||
Each | 1+17,910 € 10+16,280 € 25+15,320 € 50+13,100 € 100+12,520 € | 0-Phase Molded Case | - | - | 50Hz | - | - | 60Hz | 11mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 60A | - | MR Series | ||||||
Each | 1+18,850 € 5+16,150 € 10+14,750 € 20+12,800 € 50+12,540 € | Molded Case | 60A | 60:5 | - | Class 1 | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | 13 Series | ||||||
Each | 1+32,040 € 5+31,050 € 10+30,380 € | Modular | 60A | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | ||||||
3680043 | CROMPTON - TE CONNECTIVITY | Each | 1+62,070 € 5+55,810 € 10+52,930 € | 3-Phase Molded Case | - | 60:5 | - | Class 3 | 2VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | ||||
Each | 1+36,150 € | Pluggable | - | 60:5 | - | Class 1 | 1.25VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 60A | 5A | PACT Series | ||||||
Each | 1+87,900 € | 1-Phase Bushing Type | - | 60:1 | - | Class 1 | 1.2VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 60A | 1A | SENTRON 4NC Series | ||||||
SIEMENS | Each | 1+110,000 € | - | - | - | - | - | - | - | - | - | DIN Rail | Screw | Metering | 60A | - | SENTRON 7KT12 Series | |||||
Each | 1+79,600 € | 1-Phase Bushing Type | - | 60:5 | - | Class 1 | 1.2VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 60A | 5A | SENTRON 4NC Series | ||||||
Each | 1+32,240 € | Modular | - | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | ||||||