Current Transformers :
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+87,900 € | 1-Phase Bushing Type | 75:1 | Class 1 | 2.5VA | 60Hz | Chassis Mount | Screw | Metering | 75A | 1A | SENTRON 4NC Series | ||||||
Each | 1+79,600 € | 1-Phase Bushing Type | 75:5 | Class 1 | 2.5VA | 60Hz | Chassis Mount | Screw | Metering | 75A | 5A | SENTRON 4NC Series | ||||||