SLS18-SMSM-01.00M
RF / Coaxial Cable Assembly, SilverLine Series, 3.28 ft, 1 m, SMA Straight Plug, SMA Plug, 50ohm

Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 325,050 € |
| 5+ | 295,210 € |
| 10+ | 286,410 € |
| 25+ | 267,990 € |
Informacija apie produktą
Produktų apžvalga
The SilverLine series high-performance Cable Assemblies designed for use in a broad range of test and interconnect applications. Fabricated from rugged, solid PTFE dielectric cable with stainless steel connectors and a proven strain relief system, these cables provide long life and excellent stability in applications where they are repeatedly flexed and mated/unmated. SilverLine™ test cables are ideal for use in production, field and laboratory test environments. They are also economical enough to be used as interconnects in test systems.
- Phase and loss stable
- Long flex life
- Triple shielded cable
- High mating cycle, stainless steel connectors
- Rugged, solder-clamp attachment
- Redundant, long life strain relief system
Pritaikymas
RF Communications, Test & Measurement, Communications & Networking
Techniniai duomenys
SMA Plug to SMA Plug
1m
SMA Straight Plug
50ohm
SilverLine Series
3.28ft
-
SMA Plug, 50ohm
Transparent
Lead (14-Jun-2023)
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas