Spausdinti puslapį
Informacija apie produktą
GamintojasMULTICOMP
Gamintojo detalės nr.GBPC3510W
Užsakymo kodas1621714
Produktų asortimentasGBPC3
Techninės specifikacijos
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeGBPC3
Alternatyvos GBPC3510W
Rasta produktų: 3
Produktų apžvalga
The GBPC3510W is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provides very low thermal resistance for maximum heat dissipation. It has solderable per MIL-STD-202, method 208 (for wire type) terminals and high temperature soldering guaranteed with 260°C/10 seconds/0.375-inch (9.5mm) lead lengths (for wire type).
- 300 to 400A Surge overload rating
- <lt/>0.2µA Typical IR
- Isolated voltage from case to lead over 2500V
- 700V Maximum RMS voltage
- -55 to 150°C Operating temperature range
Pritaikymas
Mains Rectification
Techniniai duomenys
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
GBPC3
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
Tarifo nr.:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS suderinamumas:Taip
„RoHS“
RoHS reikalavimai dėl ftalatų naudojimo atitikties:Turi būti tikslinama
Atsisiųskite gaminio atitikties sertifikatą
Gaminio atitikties sertifikatas
Svoris (kg):.017236