jei susidomėjote, užsiregistruokite čia
| Kiekis | |
|---|---|
| 1+ | 3 507,000 € |
Informacija apie produktą
Produktų apžvalga
VE201-G1A is a self-contained smart camera designed for industrial machine vision applications, featuring Banner's free and intuitive Vision Manager Software for easy setup and deployment. The software supports a wide range of inspection tasks, including item detection, part positioning, feature measurement, flaw analysis, and barcode reading. Runtime editing minimizes downtime by allowing application changes without interrupting production, while the software emulator enables offline development and troubleshooting. The camera supports Ethernet/IP™, Modbus/TCP, PROFINET®, FTP, and Serial RS-232 for seamless integration with factory automation systems. It also features six optically isolated I/O, an external light connector, a two-line onboard display for quick configuration, bright LED status indicators, and a rugged metal housing with optional IP67-rated sealed lens covers for reliable operation in harsh industrial environments.
- 1.3MP, 1280 x 1024 pixels grayscale camera
- Aluminium housing
- 6 Optically Isolated I/O
- Integrated C-mount lens support for flexible lens selection
- Camera housing size (HxWxL mm) of 88 x 67 x 41mm
Techniniai duomenys
1.3 Megapixels
PC Based
VE Series
Grayscale
-
No SVHC (15-Jan-2018)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:China
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas