0
prekių: 00,00 €
be PVM
be PVM

Hook Up Wire :

Rasta produktų: 6 196

Visi filtrai

Išplėsti visus
Lyginti
Gamintojo dalies nr.
Užsakymo kodas
Gamintojas / Aprašymas
Prieinamumas
Kaina už
Kaina (be PVM)
Kiekis
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2528100

„RoHS“

1 Metre
1+6,640 €
10+6,420 €
25+6,200 €
50+5,760 €
-
PVC
Blue
-
6AWG
126 x 0.4mm
-
-
1m
-
3.3ft
105°C
16mm²
600V
Copper
-
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501489

„RoHS“

1 Reel: (328ft/100m)
Rite
1+192,170 €
5+176,480 €
-
PVC
Green, Yellow
-
10AWG
84 x 0.3mm
-
-
100m
-
328ft
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501439

„RoHS“

1 Reel: (328ft/100m)
Rite
1+96,240 €
5+86,850 €
-
PVC
Blue
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528184

„RoHS“

1 Metre
1+11,450 €
10+11,070 €
25+10,310 €
-
PVC
Red
-
4AWG
196 x 0.4mm
-
-
1m
-
3.3ft
105°C
25mm²
600V
Copper
-
9.4mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528115

„RoHS“

1 Metre
1+0,716 €
10+0,692 €
25+0,668 €
50+0,620 €
-
PVC
Dark Blue
-
18AWG
30 x 0.2mm
-
-
-
-
-
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501497

„RoHS“

1 Reel: (328ft/100m)
Rite
1+64,590 €
5+57,960 €
-
PVC
Light Blue
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528095

„RoHS“

1 Metre
1+0,969 €
10+0,937 €
25+0,904 €
50+0,840 €
-
PVC
Blue
-
16AWG
30 x 0.25mm
-
-
1m
-
3.3ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528176

„RoHS“

1 Metre
1+0,716 €
10+0,692 €
25+0,668 €
50+0,620 €
-
PVC
Red
-
18AWG
30 x 0.2mm
-
-
-
-
-
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2465000

„RoHS“

1 Reel: (328ft/100m)
Rite
1+60,160 €
5+53,990 €
-
PVC
Blue
-
-
32 x 0.19mm
-
-
100m
-
328ft
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2528083

„RoHS“

1 Metre
1+0,716 €
10+0,692 €
25+0,668 €
50+0,620 €
-
PVC
Black
-
18AWG
30 x 0.2mm
-
-
1m
-
3.3ft
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528088

„RoHS“

1 Metre
1+4,340 €
10+4,200 €
25+4,050 €
50+3,760 €
-
PVC
Black
-
8AWG
136 x 0.3mm
-
-
1m
-
3.3ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501449

„RoHS“

1 Reel: (328ft/100m)
Rite
1+96,240 €
5+86,850 €
-
PVC
Brown
-
14AWG
50 x 0.25mm
-
-
100m
-
328ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501425

„RoHS“

1 Reel: (328ft/100m)
Rite
1+42,270 €
5+37,930 €
-
PVC
Black
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2464996

„RoHS“

1 Reel: (328ft/100m)
Rite
1+80,390 €
5+72,550 €
-
PVC
Black
-
-
30 x 0.24mm
-
-
100m
-
328ft
70°C
1.5mm²
750V
Copper
-
2.9mm
-
-
2528160

„RoHS“

1 Metre
1+0,716 €
10+0,692 €
25+0,668 €
50+0,620 €
-
PVC
Orange
-
18AWG
30 x 0.2mm
-
-
1m
-
3.3ft
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501435

„RoHS“

1 Reel: (328ft/100m)
Rite
1+30,630 €
5+28,820 €
-
PVC
Blue
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528082

„RoHS“

1 Metre
1+0,634 €
10+0,613 €
25+0,592 €
50+0,550 €
-
PVC
Black
-
19AWG
24 x 0.2mm
-
-
1m
-
3.3ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501517

„RoHS“

1 Reel: (328ft/100m)
Rite
1+30,630 €
5+28,820 €
-
PVC
Red
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528105

„RoHS“

1 Metre
1+0,969 €
10+0,937 €
25+0,904 €
50+0,840 €
-
PVC
Brown
-
16AWG
30 x 0.25mm
-
-
1m
-
3.3ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528181

„RoHS“

1 Metre
1+4,340 €
10+4,200 €
25+4,050 €
50+3,760 €
-
PVC
Red
-
8AWG
136 x 0.3mm
-
-
1m
-
3.3ft
105°C
10mm²
600V
Copper
-
6.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501436

„RoHS“

1 Reel: (328ft/100m)
Rite
1+37,410 €
5+33,570 €
-
PVC
Blue
-
19AWG
24 x 0.2mm
-
-
100m
-
328ft
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528096

„RoHS“

1 Metre
1+1,440 €
10+1,400 €
25+1,350 €
50+1,250 €
-
PVC
Blue
-
14AWG
50 x 0.25mm
-
-
1m
-
3.3ft
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2291062

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+28,290 €
5+27,720 €
10+27,160 €
25+26,590 €
-
PVC
Yellow
-
22AWG
Solid
-
-
30.5m
-
100ft
80°C
0.324mm²
1kV
Copper
-
1.52mm
MIL-W-76 B Type MW
-
2501520

„RoHS“

1 Reel: (328ft/100m)
Rite
1+64,590 €
5+57,960 €
-
PVC
Red
-
16AWG
30 x 0.25mm
-
-
100m
-
328ft
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2473913

„RoHS“

1 Reel: (100ft/30.5m)
Rite
1+17,020 €
5+16,680 €
10+16,340 €
25+16,000 €
-
PVC
Green
-
24AWG
7 x 0.2mm
-
-
30.5m
-
100ft
80°C
0.229mm²
300V
Tinned Copper
-
1.07mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
401–425 prekių iš 6196
iš 248 p.

pirmaujančių gamintojų

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account