Informacija apie produktą
Produktų apžvalga
The APGRD004 is a automotive ambient interior lighting module reference design demonstrates microcontroller based control of RGB LED devices. These modules are offered in a very compact form factor board and comprise of a PIC12F615 MCU, an MCP2021 LIN transceiver/voltage regulator, and RGB LED. LIN commands are interpreted by the module to control colour mixing (16,383 colours) and intensity (1023 levels). The kit ships with four modules to assign as lighting zones in a LIN or J2602 network. These modules can also be used in conjunction with the APGDT001 LIN Serial analyser to quickly create a working LIN network straight out of the box.
- Multi colour mixing to achieve 7 to 16,383 colours
- Colour intensity of 1,023 levels
- Constant voltage/current drive
Pastabos
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Techniniai duomenys
Microchip
Test
-
-
-
APGDT001
Serial Analyzer
-
4 Ambient Lighting Modules, documentation
No SVHC (15-Jan-2018)
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
Gaminio atitikties sertifikatas