Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 116,080 € |
Informacija apie produktą
Produktų apžvalga
DS2478EVKIT# is a DS2478 evaluation system (EV system) that provides the hardware and software necessary to exercise the features of the DS2478. The EV system consists of five DS2478/DS28E40/DS28C40 devices in a 10-pin TDFN package, two DS9121ATB+ TDFN socket boards along with a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64bit and 32bit versions. It provides a convenient user interface to exercise the features of the DS2478 in conjunction with DS28E40 or DS28C40. Communication is Logged to Aid Firmware designer’s Understanding of DS2478 and the DS28E40/DS28C40 Authenticators.
- Demonstrates the features of the DS2478 DeepCover® ECDSA Secure 1-Wire and I2C authenticators
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7 for both 64-Bit and 32bit versions
- 3.3V ±3% 1-wire operating voltage
Turinys
5 DS2478ATB/VY+ DeepCover secure coprocessor(10 TDFN), 5 DS28E40ATB/VY+ DeepCover secure authenticator (10 TDFN), 5 DS28C40ATB/VY+ DeepCover secure authenticator (10 TDFN), 2 DS9121ATB+ socket board (10 TDFN), 1 DS9481P-300# USB to I2C/1-wire adapter and 1 USB Type-A to Micro-USB Type-B cable.
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Security
Analog Devices
-
No SVHC (04-Feb-2026)
DeepCover Secure Authenticator
DS2478ATB/VY+
Eval Kit DS2478ATB/VY+, DS28E40ATB/VY+, DS28C40ATB/VY+ , Socket Board DS9121ATB+, Adapter, USB Cable
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas