IR Emitter Modules:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
IR Emitter Module Type
Product Range
IR Centroid Wavelength
Radiant Intensity (Ie)
Forward Voltage Range
Radiance Angle
Maximum Current per Chip
Reverse Voltage Vr
IR Emitter Module Mounting
IR Emitter Module Leads
Operating Temperature Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,290 € 5+ 5,280 € 10+ 5,270 € | Min.: 1 / kartot.: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 940nm | 900mW/Sr | 2.9V to 3.4V | ± 40° (80°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,380 € 5+ 5,120 € 10+ 4,800 € | Min.: 1 / kartot.: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 850nm | 900mW/Sr | 3.15V to 3.4V | ± 40° (80°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,540 € 5+ 5,260 € | Min.: 1 / kartot.: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 850nm | 350mW/Sr | 3.15V to 3.4V | ± 75° (150°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,680 € 5+ 5,410 € 10+ 5,070 € 50+ 5,060 € 100+ 5,040 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 940nm | 1.15W/Sr | 2.9V to 3.4V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 5,150 € 5+ 4,900 € 10+ 4,590 € | Min.: 1 / kartot.: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 850nm | 1.15W/Sr | 3.15V to 3.5V | ± 25° (50°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 7,340 € 5+ 6,970 € 10+ 6,550 € 50+ 6,500 € 100+ 6,440 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 1 Chip IR Module | OSLON Black IR LEDiL Selector Series | 940nm | 350mW/Sr | 2.9V to 3.4V | ± 75° (150°) | 1.5A | 5V | Square PCB, M3 Holes - Heatsink Mount | Plug-In Connector | -40°C to +125°C |