Speakers & Receivers:
Rasta produktų: 10Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,050 € 3+ 28,690 € | Min.: 1 / kartot.: 1 | - | Full-range | - | 4ohm | 94.6mm | 25W | 37Hz | 80dB | Round with Square Frame | - | - | 128.5mm x 51.4mm | 3.724" | 32Hz to 9.5kHz | 32Hz | 9.5kHz | - | Panel Mount | 40W | 94.6mm | 51.4mm | 3.724" | 2.024" | |||||
3409808 „RoHS“ | Each | 1+ 18,960 € 10+ 18,410 € | Min.: 1 / kartot.: 1 | - | Full-range | 135mm | 8ohm | - | 15W | 110Hz | 85dB | Round | 5.315" | - | - | - | - | 70Hz | 18kHz | - | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
Each | 1+ 14,580 € 10+ 11,920 € 20+ 11,680 € | Min.: 1 / kartot.: 1 | - | Full-range | - | 8ohm | - | 15W | 110Hz | 85dB | Round | - | - | 126mm x 79mm x 37mm | - | 150Hz to 18kHz | 70Hz | 18kHz | - | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
Each | 1+ 58,160 € | Min.: 1 / kartot.: 1 | 20W | Exciter | 61mm | 4ohm | - | 20W | 300Hz | - | Round | 2.402" | 20mm | - | - | 0Hz to 20kHz | - | 20kHz | 61mm | Bare Mount | 40W | - | 20mm | - | 0.787" | |||||
Each | 1+ 22,530 € | Min.: 1 / kartot.: 1 | - | Full-range | - | 6ohm | 84mm | 20W | 53.53Hz | 88dB | Round with Square Frame | - | - | 125mm | 3.307" | 50Hz to 20kHz | 50Hz | 20kHz | - | - | 40W | 84mm | 56mm | 3.307" | 2.205" | |||||
Each | 1+ 27,070 € 10+ 20,760 € 20+ 19,130 € | Min.: 1 / kartot.: 1 | - | Exciter | 53.5mm | 8ohm | - | 20W | 480Hz | 104dBA | Round | 2.11" | - | 53.5mm x 20mm | - | 60Hz to 20kHz | 60Hz | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 25,900 € 10+ 25,890 € 20+ 20,850 € | Min.: 1 / kartot.: 1 | - | Exciter | 53.5mm | 4ohm | - | 20W | 480Hz | 107dBA | Round | 2.11" | - | 53.5mm x 20mm | - | 60Hz to 20kHz | 60Hz | 20kHz | - | Bare Mount | 40W | - | 16.5mm | - | 0.65" | |||||
Each | 1+ 55,750 € | Min.: 1 / kartot.: 1 | 20W | Exciter | 61mm | 8ohm | - | 20W | 300Hz | - | Round | 2.402" | 20mm | - | - | 0Hz to 20kHz | - | 20kHz | 61mm | Bare Mount | 40W | - | 20mm | - | 0.787" | |||||
Each | 1+ 19,350 € 3+ 16,690 € | Min.: 1 / kartot.: 1 | - | Full-range | 131mm | 8ohm | - | 20W | 168Hz | 92dB | Round | 5.157" | - | - | - | - | 120Hz | 20kHz | - | Panel Mount | 40W | - | 41mm | - | 1.614" | |||||
Each | 12+ 24,360 € | Min.: 12 / kartot.: 12 | - | General Purpose | 115mm | 8ohm | - | 20W | 80Hz | 84dBA | Round | 4.53" | - | - | - | - | 80Hz | 15kHz | - | Bare Mount | 40W | - | 55.5mm | - | 2.19" |