Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 347,330 € |
| 5+ | 340,380 € |
| 10+ | 333,440 € |
| 20+ | 326,490 € |
Informacija apie produktą
Produktų apžvalga
The Loop-Mate provides 4 to 20 mA and 0 to 10V signals to simulate sensors or check that sensors are transmitting correctly. It has automatic power off, and audible beeps that change pitch in sympathy with the output signal level. Automatic stepping of the signal through the range allows the calibration engineer to leave the Loop-Mate connected and controlling a device. The Loop-Mate has several additional functions. It can generate current and source this from its internal supply (the RX Test mode) and it can control current when the source of the supply is provided externally (the TX sim mode). It can also generate a 0 to 10v signal instead of the 4 to 20mA signal.
- 7 Point 4..20mA, 0...10V Hand Held Simulator
- Auto-Step - adjustable speed
- Audible and visual LED indication
- Tx Test and Tx Sim Modes
- Battery Powered PP3
- Auto Power off
Pastabos
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Techniniai duomenys
Process Loop
65mm
± 0.1%
-
-
140mm
30mm
180g
-
No SVHC (21-Jan-2025)
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Great Britain
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas