Pranešti man, kai bus sandėlyje
Kiekis | |
---|---|
1+ | 18 300,000 € |
Informacija apie produktą
Produktų apžvalga
781743-01 is a PXIe-4141 4-channel, precision PXI source measure unit (SMU) ideal for high-pin-count applications. It features a 4-quadrant operation, and each channel has integrated remote (4-wire) sensing for accurate measurements. The fast sample rate of the PXIe-4141 can reduce measurement times, capture transient device characteristics, and allow quick I V characterization of devices under test (DUTs). With a high-speed sequencing engine, you can synchronize all these SMUs with each other or with other instruments such as switches or high-speed digital test modules. Additionally, you can tune the PXIe-4141 response to any load to achieve optimum responses with maximum stability and minimum transients using SourceAdapt technology.
- 10pA current sensitivity
- Voltage range from -10V to 10V
- 1W maximum DC sink/source power
- Operating temperature range from 0°C to 55°C
Techniniai duomenys
4Channels
Current/Voltage Measure, Current/Voltage Source
± 10V
-
To Be Advised
PXIe-4141
1W
± 100mA
3 Years
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 8
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Hungary
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas